
AIMCQ120R020M1TXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMCQ120R020M1TXTMA1TR-ND - Tape & Reel (TR) 448-AIMCQ120R020M1TXTMA1CT-ND - Cut Tape (CT) 448-AIMCQ120R020M1TXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMCQ120R020M1TXTMA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 116A (Tc) 577W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | AIMCQ120R020M1TXTMA1 Models |
Category | Vgs(th) (Max) @ Id 5.1V @ 13.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 20 V |
Series | Vgs (Max) +25V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2667 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 577W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Supplier Device Package PG-HDSOP-22 |
Rds On (Max) @ Id, Vgs 25mOhm @ 43A, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,24000 Kč | 503,24 Kč |
| 10 | 359,65300 Kč | 3 596,53 Kč |
| 100 | 278,73380 Kč | 27 873,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 237,66677 Kč | 178 250,08 Kč |
| Unit Price without VAT: | 503,24000 Kč |
|---|---|
| Unit Price with VAT: | 608,92040 Kč |








