N-Channel 1200 V 78A (Tc) 417W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMCQ120R030M1TXTMA1

DigiKey Part Number
448-AIMCQ120R030M1TXTMA1TR-ND - Tape & Reel (TR)
448-AIMCQ120R030M1TXTMA1CT-ND - Cut Tape (CT)
448-AIMCQ120R030M1TXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMCQ120R030M1TXTMA1
Description
SIC_DISCRETE
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 78A (Tc) 417W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
AIMCQ120R030M1TXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.1V @ 8.6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 20 V
Series
Vgs (Max)
+25V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1738 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
1200 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Supplier Device Package
PG-HDSOP-22
Rds On (Max) @ Id, Vgs
38mOhm @ 27A, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1390,00000 Kč390,00 Kč
10274,62500 Kč2 746,25 Kč
100209,53310 Kč20 953,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750176,47868 Kč132 359,01 Kč
Manufacturers Standard Package
Unit Price without VAT:390,00000 Kč
Unit Price with VAT:471,90000 Kč