
IMDQ75R007M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ75R007M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R007M2HXTMA1CT-ND - Cut Tape (CT) 448-IMDQ75R007M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R007M2HXTMA1 |
Description | IMDQ75R007M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 222A (Tc) 789W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ75R007M2HXTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 6.1mOhm @ 131.5A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 28.9mA |
Series | Gate Charge (Qg) (Max) @ Vgs 171 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5922 pF @ 500 V |
FET Type | Power Dissipation (Max) 789W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 840 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,52000 Kč | 789,52 Kč |
| 10 | 579,14600 Kč | 5 791,46 Kč |
| 100 | 490,25920 Kč | 49 025,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 400,88625 Kč | 300 664,69 Kč |
| Unit Price without VAT: | 789,52000 Kč |
|---|---|
| Unit Price with VAT: | 955,31920 Kč |





