
QTE-040-01-C-D-A | |
|---|---|
DigiKey Part Number | QTE-040-01-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-C-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 80 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-01-F-D-A | Samtec Inc. | 78 | SAM10663-ND | 220,69000 Kč | Similar |
| QTE-040-01-L-D-A | Samtec Inc. | 188 | SAM8132-ND | 257,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 323,36900 Kč | 3 233,69 Kč |
| 25 | 311,19040 Kč | 7 779,76 Kč |
| 50 | 303,63100 Kč | 15 181,55 Kč |
| 100 | 232,23790 Kč | 23 223,79 Kč |
| 250 | 215,49156 Kč | 53 872,89 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |




