33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150211033

DigiKey Part Number
WM25237-ND
Manufacturer
Manufacturer Product Number
0150211033
Description
CABLE FFC/FPC 33POS 0.5MM 10"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150211033 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.087" (2.20mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1246,05000 Kč246,05 Kč
10209,05200 Kč2 090,52 Kč
25195,95920 Kč4 898,98 Kč
50186,60840 Kč9 330,42 Kč
100177,70170 Kč17 770,17 Kč
250166,58384 Kč41 645,96 Kč
500158,64018 Kč79 320,09 Kč
1 000151,07750 Kč151 077,50 Kč
Manufacturers Standard Package
Unit Price without VAT:246,05000 Kč
Unit Price with VAT:297,72050 Kč