



5022443330 | |
|---|---|
DigiKey Part Number | WM14451TR-ND - Tape & Reel (TR) WM14451CT-ND - Cut Tape (CT) WM14451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022443330 |
Description | CONN FFC BOTTOM 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5022443330 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 33 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.092" (2.33mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,66132 Kč | 64 153,30 Kč |
| 5 000 | 24,43768 Kč | 122 188,40 Kč |
| 7 500 | 23,74924 Kč | 178 119,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 25 | 35,52040 Kč | 888,01 Kč |
| 50 | 33,81940 Kč | 1 690,97 Kč |
| 100 | 32,20460 Kč | 3 220,46 Kč |
| 250 | 30,18756 Kč | 7 546,89 Kč |
| 500 | 28,74626 Kč | 14 373,13 Kč |
| 1 000 | 27,37425 Kč | 27 374,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,14500 Kč | 371,45 Kč |
| 25 | 34,82320 Kč | 870,58 Kč |
| 50 | 33,15580 Kč | 1 657,79 Kč |
| 100 | 31,57050 Kč | 3 157,05 Kč |
| 250 | 29,59208 Kč | 7 398,02 Kč |
| 500 | 28,17932 Kč | 14 089,66 Kč |
| 1 000 | 27,08133 Kč | 27 081,33 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










