


0150210233 | |
|---|---|
DigiKey Part Number | WM25229-ND |
Manufacturer | |
Manufacturer Product Number | 0150210233 |
Description | CABLE FFC/FPC 33POS 0.5MM 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150210233 Models |
Category | Number of Conductors 33 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.087" (2.20mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 142,13500 Kč | 1 421,35 Kč |
| 25 | 133,23640 Kč | 3 330,91 Kč |
| 50 | 126,87000 Kč | 6 343,50 Kč |
| 100 | 120,81410 Kč | 12 081,41 Kč |
| 250 | 113,25144 Kč | 28 312,86 Kč |
| 500 | 107,84992 Kč | 53 924,96 Kč |
| 1 000 | 102,70710 Kč | 102 707,10 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |




