



5022313300 | |
|---|---|
DigiKey Part Number | WM14448TR-ND - Tape & Reel (TR) WM14448CT-ND - Cut Tape (CT) WM14448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022313300 |
Description | CONN FFC VERT 33POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5022313300 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Flat Flex Type FFC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 33 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.238" (6.05mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,21700 Kč | 462,17 Kč |
| 25 | 43,32320 Kč | 1 083,08 Kč |
| 50 | 41,25260 Kč | 2 062,63 Kč |
| 100 | 39,28100 Kč | 3 928,10 Kč |
| 250 | 36,82124 Kč | 9 205,31 Kč |
| 500 | 35,06330 Kč | 17 531,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,05813 Kč | 34 058,13 Kč |
| 2 000 | 32,43341 Kč | 64 866,82 Kč |
| 3 000 | 31,51954 Kč | 94 558,62 Kč |
| 5 000 | 30,40498 Kč | 152 024,90 Kč |
| 7 000 | 29,69258 Kč | 207 848,06 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |







