


0150210833 | |
|---|---|
DigiKey Part Number | WM25234-ND |
Manufacturer | |
Manufacturer Product Number | 0150210833 |
Description | CABLE FFC/FPC 33POS 0.5MM 8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150210833 Models |
Category | Number of Conductors 33 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.087" (2.20mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,47000 Kč | 259,47 Kč |
| 10 | 220,56100 Kč | 2 205,61 Kč |
| 25 | 206,74640 Kč | 5 168,66 Kč |
| 50 | 196,87380 Kč | 9 843,69 Kč |
| 100 | 187,47960 Kč | 18 747,96 Kč |
| 250 | 175,74948 Kč | 43 937,37 Kč |
| 500 | 167,36964 Kč | 83 684,82 Kč |
| 1 000 | 159,39139 Kč | 159 391,39 Kč |
| Unit Price without VAT: | 259,47000 Kč |
|---|---|
| Unit Price with VAT: | 313,95870 Kč |



