Similar
Similar
Similar

2-1445098-6 | |
|---|---|
DigiKey Part Number | 2-1445098-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1445098-6 |
Description | CONN HEADER R/A 6POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445098-6 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436500600 | Molex | 979 | WM1864-ND | 41,71000 Kč | Similar |
| 0436500601 | Molex | 4 490 | WM1869-ND | 50,68000 Kč | Similar |
| 0436500602 | Molex | 2 459 | WM20163-ND | 53,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 41,12700 Kč | 411,27 Kč |
| 154 | 33,89968 Kč | 5 220,55 Kč |
| 616 | 30,73985 Kč | 18 935,75 Kč |
| 1 078 | 29,55000 Kč | 31 854,90 Kč |
| 5 082 | 26,48993 Kč | 134 621,82 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |















