




0436500602 | |
|---|---|
DigiKey Part Number | WM20163-ND |
Manufacturer | |
Manufacturer Product Number | 0436500602 |
Description | CONN HEADER R/A 6POS 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500602 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 Kč | 53,31 Kč |
| 10 | 45,31100 Kč | 453,11 Kč |
| 100 | 38,50470 Kč | 3 850,47 Kč |
| 500 | 34,36928 Kč | 17 184,64 Kč |
| 1 666 | 31,57238 Kč | 52 599,59 Kč |
| Unit Price without VAT: | 53,31000 Kč |
|---|---|
| Unit Price with VAT: | 64,50510 Kč |







