5018643092
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5018643092
5018643092
5018643092

5018643092

DigiKey Part Number
WM14440TR-ND - Tape & Reel (TR)
WM14440CT-ND - Cut Tape (CT)
WM14440DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5018643092
Description
CONN FFC BOTTOM 30POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5018643092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.191" (4.85mm)
Locking Feature
Slide Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 699
Factory Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,52000 Kč54,52 Kč
1046,39400 Kč463,94 Kč
2543,48920 Kč1 087,23 Kč
5041,41380 Kč2 070,69 Kč
10039,43510 Kč3 943,51 Kč
25036,96548 Kč9 241,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90033,75952 Kč30 383,57 Kč
1 80032,14896 Kč57 868,13 Kč
2 70031,24303 Kč84 356,18 Kč
4 50030,13813 Kč135 621,58 Kč
6 30029,43214 Kč185 422,48 Kč
Manufacturers Standard Package
Unit Price without VAT:54,52000 Kč
Unit Price with VAT:65,96920 Kč