30 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150221030

DigiKey Part Number
0150221030-ND
Manufacturer
Manufacturer Product Number
0150221030
Description
CABLE FFC/FPC 30POS 0.5MM 10"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150221030 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1232,83000 Kč232,83 Kč
10197,92100 Kč1 979,21 Kč
25185,51240 Kč4 637,81 Kč
50176,65660 Kč8 832,83 Kč
100168,22610 Kč16 822,61 Kč
250157,69944 Kč39 424,86 Kč
500150,17908 Kč75 089,54 Kč
1 000143,02025 Kč143 020,25 Kč
Manufacturers Standard Package
Unit Price without VAT:232,83000 Kč
Unit Price with VAT:281,72430 Kč