80 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
5017868090-view2

5017868090

DigiKey Part Number
WM20781TR-ND - Tape & Reel (TR)
WM20781CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5017868090
Description
CONN FFC VERT 80POS 0.5MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5017868090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
80
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.234" (5.95mm)
Locking Feature
Slide Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1124,22000 Kč124,22 Kč
10105,53200 Kč1 055,32 Kč
2598,91240 Kč2 472,81 Kč
5094,18620 Kč4 709,31 Kč
10089,68780 Kč8 968,78 Kč
25085,02996 Kč21 257,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
90083,99939 Kč75 599,45 Kč
1 80079,99449 Kč143 990,08 Kč
Manufacturers Standard Package
Unit Price without VAT:124,22000 Kč
Unit Price with VAT:150,30620 Kč