



5017848009 | |
|---|---|
DigiKey Part Number | WM9063-ND |
Manufacturer | |
Manufacturer Product Number | 5017848009 |
Description | 0.5 FFC PLUG COVER 80POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 501786 and 501864 Series |
Datasheet | Datasheet |
EDA/CAD Models | 5017848009 Models |
Category | Type Cover |
Manufacturer Molex | Number of Positions 80 |
Series | For Use With/Related Products 501786 and 501864 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 50 | 7,56760 Kč | 378,38 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,75212 Kč | 1 688,03 Kč |
| 500 | 6,42916 Kč | 3 214,58 Kč |
| 1 000 | 6,12218 Kč | 6 122,18 Kč |
| 3 000 | 5,66526 Kč | 16 995,78 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





