



5018648090 | |
|---|---|
DigiKey Part Number | WM20782TR-ND - Tape & Reel (TR) WM20782CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5018648090 |
Description | CONN FFC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018648090 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC | Features Board Guide, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.191" (4.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,06200 Kč | 1 460,62 Kč |
| 25 | 136,90680 Kč | 3 422,67 Kč |
| 50 | 130,36400 Kč | 6 518,20 Kč |
| 100 | 124,14230 Kč | 12 414,23 Kč |
| 250 | 121,07868 Kč | 30 269,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 106,73682 Kč | 96 063,14 Kč |
| 1 800 | 101,64901 Kč | 182 968,22 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |






