


0150220280 | |
|---|---|
DigiKey Part Number | 0150220280-ND |
Manufacturer | |
Manufacturer Product Number | 0150220280 |
Description | CABLE FFC/FPC 80POS 0.5MM 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150220280 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.075" (1.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,82000 Kč | 167,82 Kč |
| 10 | 142,62500 Kč | 1 426,25 Kč |
| 25 | 133,67840 Kč | 3 341,96 Kč |
| 50 | 127,29440 Kč | 6 364,72 Kč |
| 100 | 121,21870 Kč | 12 121,87 Kč |
| 250 | 113,63184 Kč | 28 407,96 Kč |
| 500 | 108,21260 Kč | 54 106,30 Kč |
| 1 000 | 103,05340 Kč | 103 053,40 Kč |
| Unit Price without VAT: | 167,82000 Kč |
|---|---|
| Unit Price with VAT: | 203,06220 Kč |



