


5017868090 | |
|---|---|
DigiKey Part Number | WM20781TR-ND - Tape & Reel (TR) WM20781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5017868090 |
Description | CONN FFC VERT 80POS 0.5MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017868090 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC | Features Board Guide, Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.234" (5.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,93000 Kč | 1 079,30 Kč |
| 25 | 101,16000 Kč | 2 529,00 Kč |
| 50 | 96,32620 Kč | 4 816,31 Kč |
| 100 | 91,72560 Kč | 9 172,56 Kč |
| 250 | 86,96196 Kč | 21 740,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 87,62606 Kč | 78 863,45 Kč |
| 1 800 | 83,44850 Kč | 150 207,30 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |





