Connector Cover For 501786 and 501864 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover For 501786 and 501864 Series
5017838009
5017838009

5017838009

DigiKey Part Number
WM9065-ND
Manufacturer
Manufacturer Product Number
5017838009
Description
0.5 FFC CONN PLUG COVER 80POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cover For 501786 and 501864 Series
Datasheet
 Datasheet
EDA/CAD Models
5017838009 Models
Product Attributes
Filter Similar Products
Category
Type
Cover
Manufacturer
Molex
Number of Positions
80
Series
For Use With/Related Products
501786 and 501864 Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 083
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,18400 Kč101,84 Kč
259,54160 Kč238,54 Kč
509,08800 Kč454,40 Kč
1008,65120 Kč865,12 Kč
2508,10944 Kč2 027,36 Kč
5007,72180 Kč3 860,90 Kč
1 0007,35308 Kč7 353,08 Kč
2 5006,89255 Kč17 231,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč