80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150220480

DigiKey Part Number
0150220480-ND
Manufacturer
Manufacturer Product Number
0150220480
Description
CABLE FFC/FPC 80POS 0.5MM 4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150220480 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1319,17000 Kč319,17 Kč
10271,21000 Kč2 712,10 Kč
25254,21840 Kč6 355,46 Kč
50242,08600 Kč12 104,30 Kč
100230,53490 Kč23 053,49 Kč
250216,11140 Kč54 027,85 Kč
500205,80644 Kč102 903,22 Kč
1 000195,99827 Kč195 998,27 Kč
Manufacturers Standard Package
Unit Price without VAT:319,17000 Kč
Unit Price with VAT:386,19570 Kč