


0150220680 | |
|---|---|
DigiKey Part Number | 0150220680-ND |
Manufacturer | |
Manufacturer Product Number | 0150220680 |
Description | CABLE FFC/FPC 80POS 0.5MM 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150220680 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.075" (1.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 10 | 285,80400 Kč | 2 858,04 Kč |
| 25 | 267,90920 Kč | 6 697,73 Kč |
| 50 | 255,11740 Kč | 12 755,87 Kč |
| 100 | 242,94690 Kč | 24 294,69 Kč |
| 250 | 227,74600 Kč | 56 936,50 Kč |
| 500 | 216,88792 Kč | 108 443,96 Kč |
| 1 000 | 206,55103 Kč | 206 551,03 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |



