Similar




5022312400 | |
|---|---|
DigiKey Part Number | WM9863TR-ND - Tape & Reel (TR) WM9863CT-ND - Cut Tape (CT) WM9863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022312400 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5022312400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.238" (6.05mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 34,60600 Kč | 346,06 Kč |
| 25 | 32,43400 Kč | 810,85 Kč |
| 50 | 30,88460 Kč | 1 544,23 Kč |
| 100 | 29,40690 Kč | 2 940,69 Kč |
| 250 | 27,56540 Kč | 6 891,35 Kč |
| 500 | 26,24936 Kč | 13 124,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,99645 Kč | 24 996,45 Kč |
| 2 000 | 23,80387 Kč | 47 607,74 Kč |
| 3 000 | 23,13297 Kč | 69 398,91 Kč |
| 5 000 | 22,31489 Kč | 111 574,45 Kč |
| 7 000 | 21,79186 Kč | 152 543,02 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |












