


0150211224 | |
|---|---|
DigiKey Part Number | WM16395-ND |
Manufacturer | |
Manufacturer Product Number | 0150211224 |
Description | CABLE FFC/FPC 24POS 0.5MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150211224 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.087" (2.20mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 181,44400 Kč | 1 814,44 Kč |
| 25 | 170,07560 Kč | 4 251,89 Kč |
| 50 | 161,95760 Kč | 8 097,88 Kč |
| 100 | 154,22820 Kč | 15 422,82 Kč |
| 250 | 144,57544 Kč | 36 143,86 Kč |
| 500 | 137,68094 Kč | 68 840,47 Kč |
| 1 000 | 131,11655 Kč | 131 116,55 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |




