24 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150210824

DigiKey Part Number
WM25233-ND
Manufacturer
Manufacturer Product Number
0150210824
Description
CABLE FFC/FPC 24POS 0.5MM 8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150210824 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.087" (2.20mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
10157,31700 Kč1 573,17 Kč
25147,45640 Kč3 686,41 Kč
50140,41360 Kč7 020,68 Kč
100133,70900 Kč13 370,90 Kč
250125,34128 Kč31 335,32 Kč
500119,36356 Kč59 681,78 Kč
1 000113,67225 Kč113 672,25 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč