24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150210224

DigiKey Part Number
WM25228-ND
Manufacturer
Manufacturer Product Number
0150210224
Description
CABLE FFC/FPC 24POS 0.5MM 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150210224 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.087" (2.20mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 701
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
10132,09800 Kč1 320,98 Kč
25123,81280 Kč3 095,32 Kč
50117,89540 Kč5 894,77 Kč
100112,26790 Kč11 226,79 Kč
250105,24028 Kč26 310,07 Kč
500100,22052 Kč50 110,26 Kč
1 00095,44179 Kč95 441,79 Kč
Manufacturers Standard Package
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč