24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150210424

DigiKey Part Number
WM24852-ND
Manufacturer
Manufacturer Product Number
0150210424
Description
CABLE FFC/FPC 24POS 0.5MM 4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150210424 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.087" (2.20mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,51000 Kč229,51 Kč
10194,94500 Kč1 949,45 Kč
25182,73280 Kč4 568,32 Kč
50174,01040 Kč8 700,52 Kč
100165,70570 Kč16 570,57 Kč
250155,33648 Kč38 834,12 Kč
500147,92840 Kč73 964,20 Kč
1 000140,87621 Kč140 876,21 Kč
Manufacturers Standard Package
Unit Price without VAT:229,51000 Kč
Unit Price with VAT:277,70710 Kč