50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
5017865091
5017865091

5017865091

DigiKey Part Number
WM14438TR-ND - Tape & Reel (TR)
WM14438CT-ND - Cut Tape (CT)
WM14438DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5017865091
Description
CONN FFC VERT 50POS 0.5MM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5017865091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.234" (5.95mm)
Locking Feature
Slide Lock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 480
Factory Stock: 48 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1069,33500 Kč693,35 Kč
2564,97640 Kč1 624,41 Kč
5061,87280 Kč3 093,64 Kč
10058,91830 Kč5 891,83 Kč
25055,22892 Kč13 807,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90055,17878 Kč49 660,90 Kč
1 80052,54726 Kč94 585,07 Kč
2 70051,06683 Kč137 880,44 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč