50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0159220250

DigiKey Part Number
900-0159220250-ND
Manufacturer
Manufacturer Product Number
0159220250
Description
LVDS 90OHM 0.5MM 51MM 50C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0159220250 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150220250Molex1 162WM25239-ND179,95000 KčParametric Equivalent
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
10115,17400 Kč1 151,74 Kč
25107,96320 Kč2 699,08 Kč
50102,80620 Kč5 140,31 Kč
10097,89690 Kč9 789,69 Kč
25091,76880 Kč22 942,20 Kč
50087,39158 Kč43 695,79 Kč
1 00083,22368 Kč83 223,68 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč