



5018648090 | |
|---|---|
DigiKey Part Number | WM20782TR-ND - Tape & Reel (TR) WM20782CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5018648090 |
Description | CONN FFC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018648090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,06200 Kč | 1 460,62 Kč |
| 25 | 136,90680 Kč | 3 422,67 Kč |
| 50 | 130,36400 Kč | 6 518,20 Kč |
| 100 | 124,14230 Kč | 12 414,23 Kč |
| 250 | 121,07868 Kč | 30 269,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 104,64374 Kč | 94 179,37 Kč |
| 1 800 | 99,65567 Kč | 179 380,21 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |








