80 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160885

DigiKey Part Number
900-0150160885-ND
Manufacturer
Manufacturer Product Number
0150160885
Description
CABLE FFC/FPC 80POS 0.5MM 12"
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160885 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
80
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 688
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,83000 Kč185,83 Kč
10157,98900 Kč1 579,89 Kč
25148,08640 Kč3 702,16 Kč
50141,01420 Kč7 050,71 Kč
100134,28220 Kč13 428,22 Kč
250125,87880 Kč31 469,70 Kč
500119,87422 Kč59 937,11 Kč
1 000114,15962 Kč114 159,62 Kč
Manufacturers Standard Package
Unit Price without VAT:185,83000 Kč
Unit Price with VAT:224,85430 Kč