
5039084120 | |
|---|---|
DigiKey Part Number | 900-5039084120TR-ND - Tape & Reel (TR) 900-5039084120CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5039084120 |
Description | CONN FFC BOTTOM 41POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5039084120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 41 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.148" (3.75mm) | |
Locking Feature | - | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 40,03700 Kč | 400,37 Kč |
| 25 | 37,51960 Kč | 937,99 Kč |
| 50 | 35,72600 Kč | 1 786,30 Kč |
| 100 | 34,01890 Kč | 3 401,89 Kč |
| 250 | 31,88824 Kč | 7 972,06 Kč |
| 500 | 30,36588 Kč | 15 182,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,35582 Kč | 23 355,82 Kč |
| 2 000 | 22,70085 Kč | 45 401,70 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |











