5022443330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5022443330
5022443330
5022443330

5022443330

DigiKey Part Number
WM14451TR-ND - Tape & Reel (TR)
WM14451CT-ND - Cut Tape (CT)
WM14451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5022443330
Description
CONN FFC BOTTOM 33POS 0.5MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5022443330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
33
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.092" (2.33mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,78000 Kč43,78 Kč
1037,23700 Kč372,37 Kč
2534,90920 Kč872,73 Kč
5033,23800 Kč1 661,90 Kč
10031,64870 Kč3 164,87 Kč
25029,66536 Kč7 416,34 Kč
50028,24910 Kč14 124,55 Kč
1 00027,14840 Kč27 148,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,21605 Kč63 040,12 Kč
5 00024,01363 Kč120 068,15 Kč
7 50023,33724 Kč175 029,30 Kč
Manufacturers Standard Package
Unit Price without VAT:43,78000 Kč
Unit Price with VAT:52,97380 Kč