Parametric Equivalent




204-214ST | |
|---|---|
DigiKey Part Number | CT204214ST-ND |
Manufacturer | |
Manufacturer Product Number | 204-214ST |
Description | SWITCH SLIDE DIP DPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-214ST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DPST | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.886" (22.50mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204-214STR | CTS Electrocomponents | 0 | 204-214STR-ND | 23,62355 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 29,64080 Kč | 741,02 Kč |
| 100 | 26,40500 Kč | 2 640,50 Kč |
| 250 | 24,48200 Kč | 6 120,50 Kč |
| 500 | 23,16374 Kč | 11 581,87 Kč |
| 1 000 | 21,96727 Kč | 21 967,27 Kč |
| 2 500 | 20,57325 Kč | 51 433,13 Kč |
| 5 000 | 19,65568 Kč | 98 278,40 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |









