
DS1314S+T&R | |
|---|---|
DigiKey Part Number | 175-DS1314S+T&RTR-ND - Tape & Reel (TR) 175-DS1314S+T&RCT-ND - Cut Tape (CT) 175-DS1314S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1314S+T&R |
Description | IC MEM CTLR NV RAM 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1314S+T&R Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,52000 Kč | 507,52 Kč |
| 10 | 407,08800 Kč | 4 070,88 Kč |
| 25 | 381,99560 Kč | 9 549,89 Kč |
| 100 | 361,10680 Kč | 36 110,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 326,85592 Kč | 326 855,92 Kč |
| Unit Price without VAT: | 507,52000 Kč |
|---|---|
| Unit Price with VAT: | 614,09920 Kč |











