


TMV 2412D | |
|---|---|
DigiKey Part Number | 1951-2703-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2412D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 24V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2412D Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 24V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH-2412D | Recom Power | 214 | 945-1187-ND | 198,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 5 | 132,96000 Kč | 664,80 Kč |
| 10 | 130,81800 Kč | 1 308,18 Kč |
| 30 | 127,46500 Kč | 3 823,95 Kč |
| 50 | 125,93760 Kč | 6 296,88 Kč |
| 100 | 123,89240 Kč | 12 389,24 Kč |
| 250 | 121,23488 Kč | 30 308,72 Kč |
| 500 | 119,25898 Kč | 59 629,49 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |




