
LM311M/NOPB | |
|---|---|
DigiKey Part Number | LM311MNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM311M/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311M/NOPB Models |
Category | Voltage - Input Offset (Max) 7.5mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 7.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311D | Texas Instruments | 1 448 | 296-1388-5-ND | 0,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 95 | 11,41632 Kč | 1 084,55 Kč |
| 190 | 10,82942 Kč | 2 057,59 Kč |
| 285 | 10,53509 Kč | 3 002,50 Kč |
| 570 | 10,10409 Kč | 5 759,33 Kč |
| 1 045 | 9,79030 Kč | 10 230,86 Kč |
| 2 565 | 9,41324 Kč | 24 144,96 Kč |
| 5 035 | 9,18649 Kč | 46 253,98 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |









