
LF356M/NOPB | |
|---|---|
DigiKey Part Number | LF356M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF356M/NOPB |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF356M/NOPB Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5mA |
Series | Voltage - Supply Span (Min) 30 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 12V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 95 | 12,39326 Kč | 1 177,36 Kč |
| 190 | 11,76442 Kč | 2 235,24 Kč |
| 285 | 11,44944 Kč | 3 263,09 Kč |
| 570 | 10,98747 Kč | 6 262,86 Kč |
| 1 045 | 10,65111 Kč | 11 130,41 Kč |
| 2 565 | 10,24678 Kč | 26 282,99 Kč |
| 5 035 | 10,00368 Kč | 50 368,53 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


