


204-214STR | |
|---|---|
DigiKey Part Number | 204-214STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204-214STR |
Description | SWITCH SLIDE DIP DPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-214STR Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DPST | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.886" (22.50mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204-214ST | CTS Electrocomponents | 0 | CT204214ST-ND | 37,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 23,62355 Kč | 24 804,73 Kč |
| Unit Price without VAT: | 23,62355 Kč |
|---|---|
| Unit Price with VAT: | 28,58450 Kč |


