Flamar Standard Cables for Industrial Automation
Molex's Flamar standard cables provide a complete selection of cables for industrial automation applications
Designed to address challenges in automation and process control, the Flamar range of standard cables from Molex provides machine builders and system integrators with flexible capabilities for a broad range of applications. It also ensures high-speed operation in rugged environments.
Features
- Signal and control cables
- Molex manufactures shielded and unshielded signal and control cables in PVC or halogen-free PUR, with chemical resistance to oil and industrial fluids, and they are flame-retardant
- Designed for fixed or moveable environments
- Used to connect sensors, actuators, valves, control cabinets, and distribution boxes
- Servo motor cables
- Developed for movable or chain environments and reduced bending radius applications; built to conform to the most stringent manufacturer standards
- Cables offer a PVC or halogen-free PUR outer sheath with chemical resistance to oils and industrial fluids and are flame-retardant
- Encoders and resolvers
- Provide a high-quality signal and meet high-performance manufacturer requirements
- Designed for movable or chain applications; feature a PVC or halogen-free PUR outer sheath and are suited for reduced bending radius applications
- Offer chemical resistance to oils and industrial fluids and flame retardant; products are UL/CSA, UKCA, CE, and RoHS certified and meet DESINA standards
- Industrial Ethernet
- Designed specifically for industrial applications and is usable with FastConnect technology
- Products meet protocols including EtherCAT, EtherNet/IP, PROFINET, and more
Resources
Signal and Control Cables: 155220 Series
| Image | Manufacturer Part Number | Description | Wire Gauge | Conductor Strand | Shield Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1552200115 | CABLE 4COND 21AWG BLACK 100M | 21 AWG | 28/0.0059" | - | 6000 - Immediate | $183.74 | View Details |
![]() | ![]() | 1552200139 | CABLE 3COND 19AWG BLACK | 19 AWG | 42/0.0059" | - | 100 - Immediate | $212.73 | View Details |
![]() | ![]() | 1552200064 | CABLE 4COND 22AWG BLACK METER | 22 AWG | 42/0.0039" | - | 5562 - Immediate | $131.81 | View Details |
![]() | ![]() | 1552200241 | CABLE 7COND 16AWG BLACK | 16 AWG | 81/0.0059" | - | 1000 - Immediate | $605.64 | View Details |
![]() | ![]() | 1552200235 | CABLE 5COND 16AWG BLACK | 16 AWG | 81/0.0059" | - | 800 - Immediate | $417.11 | View Details |
Signal and Control Cables: 155221 Series
| Image | Manufacturer Part Number | Description | Jacket Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1552210025 | CABLE 5COND 22AWG BLACK SHLD | Black | 2490 - Immediate | $236.71 | View Details |
![]() | ![]() | 1552210025 | CABLE 5COND 22AWG BLACK SHLD 5M | Black | 0 - Immediate | $381.45 | View Details |
![]() | ![]() | 1552210025 | CABLE 5COND 22AWG BLK SHLD 10M | Black | 4 - Immediate | $760.60 | View Details |
![]() | ![]() | 1552210025 | CABLE 5COND 22AWG BLK SHLD 25M | Black | 0 - Immediate | $1,897.43 | View Details |
![]() | ![]() | 1552210025 | CABLE 5COND 22AWG BLK SHLD 50M | Black | 0 - Immediate | $5,583.85 | View Details |
Servo Motor Cables: 155321 Series
| Image | Manufacturer Part Number | Description | Wire Gauge | Conductor Strand | Shield Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1553210001 | CABLE 4COND 16AWG ORG SHLD 200M | 16 AWG | 81/0.0059" | Braid | 0 - Immediate | $47,797.89 | View Details |
![]() | ![]() | 1553219007 | CABLE 12COND 21AWG/22AWG | 21 AWG, 22 AWG | 56/0.0059"; 19/0.0063" | Braid | 0 - Immediate | $270.75 | View Details |
![]() | ![]() | 1553219007 | CABLE 12COND 21AWG/22AWG GRN 5M | 21 AWG, 22 AWG | 56/0.0059"; 19/0.0063" | Braid | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1553210001 | CABLE 4COND 16AWG ORANGE SHLD 5M | 16 AWG | 81/0.0059" | Braid | 1 - Immediate | $746.21 | View Details |
![]() | ![]() | 1553219007 | CABLE 12COND 21AWG/22AWG GRN 10M | 21 AWG, 22 AWG | 56/0.0059"; 19/0.0063" | Braid | 0 - Immediate | See Page for Pricing | View Details |
Network Cables: 155421 Series
| Image | Manufacturer Part Number | Description | Number of Conductors | Wire Gauge | Conductor Strand | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1554215001 | CABLE 4COND 22AWG GREEN SHLD | 4 | 22 AWG | 19/0.0059" | 100 - Immediate | $294.48 | View Details |
![]() | ![]() | 1554216004 | CABLE CAT5E 8CON 26AWG TEAL 100M | 8 (4 Pair Twisted) | 26 AWG | 19/0.0039" | 200 - Immediate | $173.73 | View Details |
![]() | ![]() | 1554216010 | CABLE CAT5E 8CON 24AWG TEAL 100M | 8 (4 Pair Twisted) | 24 AWG | 19/0.0047" | 0 - Immediate | $20,844.24 | View Details |
![]() | ![]() | 1554216001 | CABLE CAT5E 4CON 26AWG TEAL 100M | 4 (2 Pair Twisted) | 26 AWG | 19/0.0039" | 300 - Immediate | $278.63 | View Details |
![]() | ![]() | 1554211004 | CABLE 2COND 22AWG VIOLET SHLD | 2 | 22 AWG | 19/0.0059" | 0 - Immediate | $150.95 | View Details |