


Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Shield Type Braid |
Series | Length 82.02' (25.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 42/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,43000 Kč | 1 897,43 Kč |
| Unit Price without VAT: | 1 897,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,89030 Kč |






