5 Conductor Multi-Conductor Cable Black 22 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552210025

DigiKey Part Number
900-1552210025-ND
900-1552210025-DS-ND
Manufacturer
Manufacturer Product Number
1552210025
Description
CABLE 5COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.240" (6.10mm)
Mfr
Shield Type
Braid
Series
Length
328.1' (100.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
5
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
42/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 490 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1236,71000 Kč236,71 Kč
5211,26600 Kč1 056,33 Kč
10201,08900 Kč2 010,89 Kč
25188,31680 Kč4 707,92 Kč
50179,11120 Kč8 955,56 Kč
100170,28100 Kč17 028,10 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Meter)Ext Price
100129,58150 Kč12 958,15 Kč
200123,15800 Kč24 631,60 Kč
300119,52357 Kč35 857,07 Kč
500115,06564 Kč57 532,82 Kč
700112,20200 Kč78 541,40 Kč
1 000109,22734 Kč109 227,34 Kč
Manufacturers Standard Package
Unit Price without VAT:236,71000 Kč
Unit Price with VAT:286,41910 Kč
Alternate Length
CABLE 5COND 22AWG BLK SHLD 50M
In-Stock: 0
Unit Price: 5 583,85000 Kč
CABLE 5COND 22AWG BLK SHLD 25M
In-Stock: 0
Unit Price: 1 897,43000 Kč
CABLE 5COND 22AWG BLK SHLD 10M
In-Stock: 4
Unit Price: 760,60000 Kč
CABLE 5COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: 381,45000 Kč
CABLE 5COND 22AWG BLACK SHLD 1M
In-Stock: 29
Unit Price: 78,21000 Kč