
1553219007 | |
|---|---|
DigiKey Part Number | WM15682-200-ND |
Manufacturer | |
Manufacturer Product Number | 1553219007 |
Description | CABLE 12COND 21AWG/22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Green 21 AWG, 22 AWG Braid 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 656.2' (200.0m) |
Series | Jacket Color Green |
Packaging Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 12 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 56/0.0059"; 19/0.0063" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.374" (9.50mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 3 000 | 270,75027 Kč | 812 250,81 Kč |
| Unit Price without VAT: | 270,75027 Kč |
|---|---|
| Unit Price with VAT: | 327,60783 Kč |




