
1552200064 | |
|---|---|
DigiKey Part Number | 900-1552200064-ND 900-1552200064-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1552200064 |
Description | CABLE 4COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.200" (5.08mm) |
Series | Length 656.2' (200.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 42/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 131,81000 Kč | 131,81 Kč |
| 5 | 117,75000 Kč | 588,75 Kč |
| 10 | 112,14000 Kč | 1 121,40 Kč |
| 25 | 105,03680 Kč | 2 625,92 Kč |
| 50 | 99,93540 Kč | 4 996,77 Kč |
| 100 | 95,04270 Kč | 9 504,27 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 69,84715 Kč | 13 969,43 Kč |
| 400 | 66,37940 Kč | 26 551,76 Kč |
| 600 | 64,41673 Kč | 38 650,04 Kč |
| 1 000 | 62,00987 Kč | 62 009,87 Kč |
| 1 400 | 60,46352 Kč | 84 648,93 Kč |
| 2 000 | 58,85725 Kč | 117 714,50 Kč |
| Unit Price without VAT: | 131,81000 Kč |
|---|---|
| Unit Price with VAT: | 159,49010 Kč |






