8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216004

DigiKey Part Number
23-1554216004-ND
23-1554216004-DS-ND
Manufacturer
Manufacturer Product Number
1554216004
Description
CABLE CAT5E 8CON 26AWG TEAL 100M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Teal
Packaging
Spool
Digi-Spool®, Continuous Spool
Ratings
UL Style 21215
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-10°C ~ 60°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
19/0.0039"
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 80%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.283" (7.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1363,51000 Kč363,51 Kč
5324,38600 Kč1 621,93 Kč
10308,72400 Kč3 087,24 Kč
25289,01560 Kč7 225,39 Kč
50274,81700 Kč13 740,85 Kč
100261,19430 Kč26 119,43 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Meter)Ext Price
1173,73000 Kč173,73 Kč
2165,17500 Kč330,35 Kč
3160,24000 Kč480,72 Kč
5154,28800 Kč771,44 Kč
7150,45714 Kč1 053,20 Kč
10146,44700 Kč1 464,47 Kč
Unit Price without VAT:173,73000 Kč
Unit Price with VAT:210,21330 Kč