
1552200241 | |
|---|---|
DigiKey Part Number | 900-1552200241-ND 900-1552200241-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1552200241 |
Description | CABLE 7COND 16AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.413" (10.49mm) |
Series | Length 328.1' (100.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 81/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 605,64000 Kč | 605,64 Kč |
| 5 | 540,24000 Kč | 2 701,20 Kč |
| 10 | 514,02600 Kč | 5 140,26 Kč |
| 25 | 481,00280 Kč | 12 025,07 Kč |
| 50 | 457,20680 Kč | 22 860,34 Kč |
| 100 | 434,37000 Kč | 43 437,00 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 314,71760 Kč | 31 471,76 Kč |
| 200 | 298,89830 Kč | 59 779,66 Kč |
| 300 | 289,93943 Kč | 86 981,83 Kč |
| 500 | 278,95224 Kč | 139 476,12 Kč |
| Unit Price without VAT: | 605,64000 Kč |
|---|---|
| Unit Price with VAT: | 732,82440 Kč |






