7 Conductor Multi-Conductor Cable Black 16 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 16 AWG 164.0' (50.0m)
1552200241

1552200241

DigiKey Part Number
WM15665-50-ND
Manufacturer
Manufacturer Product Number
1552200241
Description
CABLE 7COND 16AWG BLACK 50M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.413" (10.49mm)
Series
Length
164.0' (50.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
7
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 187,33000 Kč12 187,33 Kč
Manufacturers Standard Package
Unit Price without VAT:12 187,33000 Kč
Unit Price with VAT:14 746,66930 Kč
Alternate Length
CABLE 7COND 16AWG BLACK 10M
In-Stock: 4
Unit Price: 1 919,54000 Kč
CABLE 7COND 16AWG BLACK
In-Stock: 1000
Unit Price: 605,64000 Kč
CABLE 7COND 16AWG BLACK 25M
In-Stock: 0
Unit Price: 5 691,26000 Kč
CABLE 7COND 16AWG BLACK 5M
In-Stock: 0
Unit Price: 961,02000 Kč
CABLE 7COND 16AWG BLACK 1M
In-Stock: 0
Unit Price: 193,96000 Kč