
1554215001 | |
|---|---|
DigiKey Part Number | 23-1554215001-ND 23-1554215001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1554215001 |
Description | CABLE 4COND 22AWG GREEN SHLD |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Green |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -10°C ~ 70°C |
Number of Conductors 4 | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 19/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 80% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.268" (6.81mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 294,48000 Kč | 294,48 Kč |
| 5 | 262,78000 Kč | 1 313,90 Kč |
| 10 | 250,12000 Kč | 2 501,20 Kč |
| 25 | 234,19040 Kč | 5 854,76 Kč |
| 50 | 222,71180 Kč | 11 135,59 Kč |
| 100 | 211,70420 Kč | 21 170,42 Kč |
| Unit Price without VAT: | 294,48000 Kč |
|---|---|
| Unit Price with VAT: | 356,32080 Kč |

