8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216010

DigiKey Part Number
WM15680-100-ND
Manufacturer
Manufacturer Product Number
1554216010
Description
CABLE CAT5E 8CON 24AWG TEAL 100M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Teal
Packaging
Spool
Ratings
UL Style 21215
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-10°C ~ 60°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
19/0.0047"
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 80%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
9920 844,23798 Kč2 063 579,56 Kč
Unit Price without VAT:20 844,23798 Kč
Unit Price with VAT:25 221,52796 Kč