SC0022 | |
|---|---|
DigiKey Part Number | 2648-SC0022-ND |
Manufacturer | |
Manufacturer Product Number | SC0022 |
Description | SBC 1.2GHZ 4 CORE 1GB RAM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi 3 model B SC0022 single board computer features a 1.2GHz quad-core Broadcom BCM2837 ARM Cortex-A53 processor, making it ideal for a variety of embedded computing applications. With 1GB of RAM and a set of I/O options including 40 digital I/O lines, 100 Mbps Ethernet, Wi-Fi expansion, and four USB ports, this SBC provides multiple connectivity and performance options. Measuring just 3.370" x 2.224", it supports microSD storage and offers multiple video outputs such as CSI, DSI, and HDMI. Suitable for both prototyping and deployment, this Raspberry Pi model is a powerful yet compact solution for engineers and developers. |
Datasheet | Datasheet |
Category | Expansion Site/Bus Wi-Fi |
Manufacturer Raspberry Pi | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DSI, HDMI |
Part Status Active | Ethernet 100 Mbps |
Core Processor Broadcom BCM2837 ARM Cortex-A53 | USB USB (4) |
Speed 1.2GHz | Digital I/O Lines 40 |
Number of Cores 4 | Base Product Number |
Size / Dimension 3.370" x 2.224" (85.60mm x 56.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |