NHD-7.0-HDMI-N-RSXN-CTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Newhaven Display Intl
In Stock: 162
Unit Price: 3 722,74000 Kč
Datasheet
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480
10 Tips for Proper Display Handling from our Quality team
Sunlight Readable TFT Demo

NHD-7.0-HDMI-N-RSXN-CTU

DigiKey Part Number
NHD-7.0-HDMI-N-RSXN-CTU-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-HDMI-N-RSXN-CTU
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0-HDMI-N-RSXN-CTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.70mm W x 86.85mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
HDMI, USB
Controller Type
TFP401A
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004 430,15804 Kč4 430 158,04 Kč
Unit Price without VAT:4 430,15804 Kč
Unit Price with VAT:5 360,49123 Kč